
KP80526NY700128 | |
|---|---|
DigiKey Part Number | 2156-KP80526NY700128-ND |
Manufacturer | |
Manufacturer Product Number | KP80526NY700128 |
Description | IC MPU 1 700MHZ 495PPGA |
Customer Reference | |
Detailed Description | Mobile Intel® Celeron® Processor Microprocessor IC 1 1 Core, 32-Bit 700MHz 495-PPGA (27.2x31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Mobile Intel® Celeron® Processor | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 700MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.6V | |
Operating Temperature | 100°C (TJ) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 495-PGA | |
Supplier Device Package | 495-PPGA (27.2x31) | |
Additional Interfaces | - |
| Bulk: | 7800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,88700 € | 258,87 € |
| Unit Price without VAT: | 25,88700 € |
|---|---|
| Unit Price with VAT: | 31,32327 € |

