
LHV870LC/NOPB | |
|---|---|
DigiKey Part Number | 2156-LHV870LC/NOPB-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LHV870LC/NOPB |
Description | OPERATIONAL AMPLIFIER, 1 FUNC, 2 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 10-UQFN (2.6x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 55 MHz | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 100 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 31 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-UQFN (2.6x2.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,74011 € | 258,30 € |
| Unit Price without VAT: | 0,74011 € |
|---|---|
| Unit Price with VAT: | 0,89553 € |

