
LMH0040SQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH0040SQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH0040SQ/NOPB |
Description | LINE DRIVER, 5 FUNC, 5 DRIVER |
Customer Reference | |
Detailed Description | 1.485Gbps Serializer 5 Input 1 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.485Gbps | |
Input Type | LVDS | |
Output Type | CML | |
Number of Inputs | 5 | |
Number of Outputs | 1 | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) |
| Bulk: | 4869 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,19154 € | 249,49 € |
| Unit Price without VAT: | 19,19154 € |
|---|---|
| Unit Price with VAT: | 23,22176 € |

