Transceiver 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC145572PB

DigiKey Part Number
2156-MC145572PB-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC145572PB
Description
IC TRANSCEIVER 44-LQFP
Customer Reference
Detailed Description
Transceiver 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Transceiver
Applications
-
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-LQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:924
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1814,24278 €256,37 €
Unit Price without VAT:14,24278 €
Unit Price with VAT:17,23376 €