
MC68HC908QT1CFQ | |
|---|---|
DigiKey Part Number | 2156-MC68HC908QT1CFQ-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68HC908QT1CFQ |
Description | 8-BIT, FLASH, 68HC08 CPU, 8MHZ |
Customer Reference | |
Detailed Description | M68HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-DFN-EP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | M68HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (4x4) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |
| Bulk: | 1788 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,51465 € | 257,49 € |
| Unit Price without VAT: | 1,51465 € |
|---|---|
| Unit Price with VAT: | 1,83273 € |

