Image for MC908QT1ACFQE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC908QT1ACFQE

DigiKey Part Number
2156-MC908QT1ACFQE-FR-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC908QT1ACFQE
Description
IC MCU 8BIT 1.5KB FLASH 8DFN
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-DFN-EP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
HC08
Core Size
8-Bit
Speed
8MHz
Connectivity
-
Peripherals
LVD, POR, PWM
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (4x4)
Package / Case
8-VDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:490
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1371,88474 €258,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,88474 €
Unit Price with VAT:2,28054 €