
MJE5852G | |
|---|---|
DigiKey Part Number | MJE5852GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE5852G |
Description | TRANS PNP 400V 8A TO-220 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 8 A 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE5852G Models |
Category | Vce Saturation (Max) @ Ib, Ic 5V @ 3A, 8A |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 5A, 5V |
Series | Power - Max 80 W |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-220-3 |
Current - Collector (Ic) (Max) 8 A | Supplier Device Package TO-220 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 50 | 1,91940 € | 95,97 € |
| 100 | 1,74340 € | 174,34 € |
| 500 | 1,43506 € | 717,53 € |
| 1 000 | 1,33602 € | 1 336,02 € |
| 2 000 | 1,30895 € | 2 617,90 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,52540 € |


