ARM® Cortex®-M0+ V Microcontroller IC 32-Bit 75MHz 16KB (16K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKV10Z16VFM7

DigiKey Part Number
2156-MKV10Z16VFM7-600055-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MKV10Z16VFM7
Description
KINETIS KV10: 75MHZ CORTEX-M0+ R
Customer Reference
Detailed Description
ARM® Cortex®-M0+ V Microcontroller IC 32-Bit 75MHz 16KB (16K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
75MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 330
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4330
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1311,97076 €258,17 €
Unit Price without VAT:1,97076 €
Unit Price with VAT:2,38462 €