
MSP430F1121AIPW | |
|---|---|
DigiKey Part Number | 296-13458-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F1121AIPW |
Description | IC MCU 16BIT 4KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1121AIPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,29300 € | 32,93 € |
| 70 | 2,81571 € | 197,10 € |
| 140 | 2,69971 € | 377,96 € |
| 280 | 2,60407 € | 729,14 € |
| 560 | 2,52539 € | 1 414,22 € |
| 1 050 | 2,46614 € | 2 589,45 € |
| 2 520 | 2,39928 € | 6 046,19 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,22720 € |











