Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC817-16LT3

DigiKey Part Number
2156-SBC817-16LT3-ND
Manufacturer
Manufacturer Product Number
SBC817-16LT3
Description
TRANS NPN 45V 0.5A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
300 mW
Packaging
Bulk
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
500 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
45 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7 8690,03400 €267,55 €
Unit Price without VAT:0,03400 €
Unit Price with VAT:0,04114 €