Audio Audio Signal Processor 3 Channel 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Audio Signal Processor 3 Channel 38-TSSOP
38-TSSOP

TAS3103ADBT

DigiKey Part Number
296-19553-5-ND
Manufacturer
Manufacturer Product Number
TAS3103ADBT
Description
IC AUDIO SGNL PROCESSOR 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Audio Signal Processor 3 Channel 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS3103ADBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Audio Signal Processor
Applications
Digital Audio Interfacing
Number of Channels
3
Interface
I2C
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,57000 €14,57 €
1011,56800 €115,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,57000 €
Unit Price with VAT:17,62970 €

Other Suppliers on DigiKey

284In Stock
Ships from Rochester Electronics, LLC