8 Bit Digital to Analog Converter 2 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7528IPW

DigiKey Part Number
296-3030-5-ND
Manufacturer
Manufacturer Product Number
TLC7528IPW
Description
IC DAC 8BIT A-OUT 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC7528IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
100ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-25°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,85000 €6,85 €
105,30300 €53,03 €
704,58557 €320,99 €
1404,41086 €617,52 €
2804,26718 €1 194,81 €
5604,14886 €2 323,36 €
1 0504,05980 €4 262,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,85000 €
Unit Price with VAT:8,28850 €

Other Suppliers on DigiKey

13 209In Stock
Ships from Rochester Electronics, LLC