
2SC2062STPC | |
|---|---|
DigiKey Part Number | 2SC2062STPCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SC2062STPC |
Description | TRANS NPN DARL 32V 0.3A SPT |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 32 V 300 mA 200MHz 300 mW Through Hole SPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 1.4V @ 200µA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 3V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | SC-72 Formed Leads | |
Supplier Device Package | SPT | |
Base Product Number |

