New at DigiKey
N-Channel 80 V 40A (Ta) 62W (Tc) Surface Mount DFN3333T8LSAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG166FNH7FRATCB

DigiKey Part Number
846-AG166FNH7FRATCBTR-ND - Tape & Reel (TR)
846-AG166FNH7FRATCBCT-ND - Cut Tape (CT)
846-AG166FNH7FRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AG166FNH7FRATCB
Description
NCH 80V 40A, DFN3333T8LSAB, POWE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 40A (Ta) 62W (Tc) Surface Mount DFN3333T8LSAB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
15.2 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
62W (Tc)
FET Type
Operating Temperature
175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Supplier Device Package
DFN3333T8LSAB
Rds On (Max) @ Id, Vgs
11.7mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,74100 €7,41 €
250,67080 €16,77 €
1000,59290 €59,29 €
2500,55588 €138,97 €
5000,53350 €266,75 €
1 0000,51510 €515,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,49237 €1 477,11 €
6 0000,48125 €2 887,50 €
9 0000,47568 €4 281,12 €
15 0000,46951 €7 042,65 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,24630 €