Amplifier IC 2-Channel (Stereo) Class AB 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA3308

DigiKey Part Number
BA3308-ND
Manufacturer
Manufacturer Product Number
BA3308
Description
IC AMP CLASS AB STEREO 9SIP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 9-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
4.5V ~ 14V
Features
-
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 75°C (TA)
Supplier Device Package
9-SIP
Package / Case
9-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.