
BA82903YFVM-CTR | |
|---|---|
DigiKey Part Number | 846-BA82903YFVM-CTR-ND - Tape & Reel (TR) 846-BA82903YFVM-CTRCT-ND - Cut Tape (CT) 846-BA82903YFVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA82903YFVM-CTR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 400ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,68280 € | 17,07 € |
| 100 | 0,60390 € | 60,39 € |
| 250 | 0,56616 € | 141,54 € |
| 500 | 0,54346 € | 271,73 € |
| 1 000 | 0,52474 € | 524,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50165 € | 1 504,95 € |
| 6 000 | 0,49034 € | 2 942,04 € |
| 9 000 | 0,48468 € | 4 362,12 € |
| 15 000 | 0,47841 € | 7 176,15 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

