Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW156HYT116

DigiKey Part Number
846-BAW156HYT116TR-ND - Tape & Reel (TR)
846-BAW156HYT116CT-ND - Cut Tape (CT)
846-BAW156HYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW156HYT116
Description
DIODE ARRAY GP 80V 215MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 758
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17000 €1,70 €
1000,10680 €10,68 €
5000,07896 €39,48 €
1 0000,06995 €69,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05302 €159,06 €
6 0000,04776 €286,56 €
9 0000,04546 €409,14 €
15 0000,04476 €671,40 €
21 0000,04445 €933,45 €
30 0000,04254 €1 276,20 €
75 0000,04067 €3 050,25 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €