Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
8-HTSOP-J

BD10IA5JEFJ-E2

DigiKey Part Number
846-BD10IA5JEFJ-E2TR-ND - Tape & Reel (TR)
846-BD10IA5JEFJ-E2CT-ND - Cut Tape (CT)
846-BD10IA5JEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD10IA5JEFJ-E2
Description
IC REG LINEAR 1V 500MA 8-HTSOP-J
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 500mA
Current - Output
Current - Quiescent (Iq)
500 µA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,34900 €3,49 €
250,31240 €7,81 €
1000,27250 €27,25 €
2500,25328 €63,32 €
5000,24170 €120,85 €
1 0000,23220 €232,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,22214 €555,35 €
5 0000,21609 €1 080,45 €
7 5000,21305 €1 597,88 €
12 5000,20969 €2 621,12 €
17 5000,20773 €3 635,28 €
25 0000,20584 €5 146,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60500 €