
BD28C58FJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD28C58FJ-LBE2TR-ND - Tape & Reel (TR) 846-BD28C58FJ-LBE2CT-ND - Cut Tape (CT) 846-BD28C58FJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD28C58FJ-LBE2 |
Description | PWM TYPES DC/DC CONVERTER IC : T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 23kHz ~ 53kHz 8-SOP-J |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 6.9V ~ 28V |
Manufacturer Rohm Semiconductor | Duty Cycle 96% |
Series | Frequency - Switching 23kHz ~ 53kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Temperature |
Part Status Active | Control Features Frequency Control |
Output Isolation Either | Operating Temperature -40°C ~ 125°C |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 8-SOP-J |
Voltage - Start Up 16 V | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,67360 € | 16,84 € |
| 100 | 0,59530 € | 59,53 € |
| 250 | 0,55792 € | 139,48 € |
| 500 | 0,53536 € | 267,68 € |
| 1 000 | 0,52430 € | 524,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,49724 € | 1 243,10 € |
| 5 000 | 0,48544 € | 2 427,20 € |
| 7 500 | 0,47954 € | 3 596,55 € |
| 12 500 | 0,47299 € | 5 912,38 € |
| 17 500 | 0,46916 € | 8 210,30 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

