Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD33HC5VEFJ-ME2

DigiKey Part Number
846-BD33HC5VEFJ-ME2TR-ND - Tape & Reel (TR)
846-BD33HC5VEFJ-ME2CT-ND - Cut Tape (CT)
846-BD33HC5VEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD33HC5VEFJ-ME2
Description
IC REG LIN 3.3V 1.5A 8-HTSOP-J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.2 mA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 166
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,74800 €7,48 €
250,67680 €16,92 €
1000,59840 €59,84 €
2500,56096 €140,24 €
5000,53844 €269,22 €
1 0000,51988 €519,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,50029 €1 250,73 €
5 0000,48848 €2 442,40 €
7 5000,48257 €3 619,28 €
12 5000,47602 €5 950,25 €
17 5000,47219 €8 263,33 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,24630 €