


BD67891MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD67891MUV-E2TR-ND - Tape & Reel (TR) 846-BD67891MUV-E2CT-ND - Cut Tape (CT) 846-BD67891MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD67891MUV-E2 |
Description | FOR 3-PHASE DC BRUSHLESS MOTOR L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS, PMOS VQFN032V5050 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | - | |
Technology | NMOS, PMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 50mA | |
Voltage - Supply | 2.3V ~ 5.5V | |
Voltage - Load | 20V ~ 40V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN032V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75200 € | 17,52 € |
| 25 | 1,60320 € | 40,08 € |
| 100 | 1,43890 € | 143,89 € |
| 250 | 1,36060 € | 340,15 € |
| 500 | 1,31342 € | 656,71 € |
| 1 000 | 1,27457 € | 1 274,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,23356 € | 3 083,90 € |
| 5 000 | 1,20885 € | 6 044,25 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |

