Mobile Communications PMIC 80-UCSP50L3C (3.8x3.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mobile Communications PMIC 80-UCSP50L3C (3.8x3.8)
How Smart Healthcare is Changing Lives

BD71801GWL-E2

DigiKey Part Number
846-BD71801GWL-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD71801GWL-E2
Description
IC REG 17OUT BCK/LNR SYNC 50UCSP
Customer Reference
Detailed Description
Mobile Communications PMIC 80-UCSP50L3C (3.8x3.8)
EDA/CAD Models
BD71801GWL-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Mobile Communications
Current - Supply
580µA
Voltage - Supply
2.6V ~ 5.5V
Operating Temperature
-35°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-UFBGA, CSPBGA
Supplier Device Package
80-UCSP50L3C (3.8x3.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable