
BD9882FV-E2 | |
|---|---|
DigiKey Part Number | BD9882FV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9882FV-E2 |
Description | IC INVERTER CONTROL SSOP-B20 |
Customer Reference | |
Detailed Description | LCD Display PMIC 20-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LCD Display | |
Current - Supply | 8mA | |
Voltage - Supply | 5V ~ 14V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Base Product Number |

