Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J

BD9E301UEFJ-LBH2

DigiKey Part Number
846-BD9E301UEFJ-LBH2TR-ND - Tape & Reel (TR)
846-BD9E301UEFJ-LBH2CT-ND - Cut Tape (CT)
846-BD9E301UEFJ-LBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9E301UEFJ-LBH2
Description
IC REG BUCK ADJ 2.5A 8HTSOP-J
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25.2V
Current - Output
Frequency - Switching
570kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,29000 €4,29 €
103,26600 €32,66 €
253,01080 €75,27 €
1002,73020 €273,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,33240 €333,10 €
5001,28602 €643,01 €
7501,26277 €947,08 €
1 2501,23704 €1 546,30 €
1 7501,22199 €2 138,48 €
2 5001,20752 €3 018,80 €
6 2501,17638 €7 352,38 €
Manufacturers Standard Package
Unit Price without VAT:4,29000 €
Unit Price with VAT:5,19090 €