
BDJ0700AHFV-TR | |
|---|---|
DigiKey Part Number | 846-BDJ0700AHFV-TR-ND - Tape & Reel (TR) 846-BDJ0700AHFV-CT-ND - Cut Tape (CT) 846-BDJ0700AHFV-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ0700AHFV-TR |
Description | TEMPERATURE SENSOR IC LOW CURREN |
Customer Reference | |
Detailed Description | Thermostat 70°C Active Low Open Drain 5-HVSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 70°C | |
Accuracy | ±2.5°C | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp, VTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Current - Supply | 7.5µA | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,47840 € | 11,96 € |
| 100 | 0,42040 € | 42,04 € |
| 250 | 0,39264 € | 98,16 € |
| 500 | 0,37592 € | 187,96 € |
| 1 000 | 0,36215 € | 362,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34516 € | 1 035,48 € |
| 6 000 | 0,33684 € | 2 021,04 € |
| 9 000 | 0,33267 € | 2 994,03 € |
| 15 000 | 0,32805 € | 4 920,75 € |
| 21 000 | 0,32536 € | 6 832,56 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

