
BH7884EFV-E2 | |
|---|---|
DigiKey Part Number | BH7884EFV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH7884EFV-E2 |
Description | IC AMP CLASS AB STER 1W 24HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Bass Boost, Mute, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Supplier Device Package | 24-HTSSOP-B | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Base Product Number |

