Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24C02-10TU-1.8 | |
|---|---|
DigiKey Part Number | BR24C02-10TU-1.8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24C02-10TU-1.8 |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |






