BR25020-10TU-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45784 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,55423 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,55423 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45784 €
Datasheet

Similar


Microchip Technology
In Stock: 5 000
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7 854
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6 473
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 333
Unit Price: 0,29000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 996
Unit Price: 0,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 398
Unit Price: 0,28000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 39 699
Unit Price: 0,26679 €
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 0,48000 €
Datasheet
EEPROM Memory IC 2Kbit SPI 3 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25020-10TU-2.7

DigiKey Part Number
BR25020-10TU-2.7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR25020-10TU-2.7
Description
IC EEPROM 2KBIT SPI 3MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 3 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes