Capacitive Sensor Controller IC Logic Input Logic Output 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU21010MUV-E2

DigiKey Part Number
BU21010MUV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU21010MUV-E2
Description
IC CTLR CAP SENSOR 8CH 16VQFN
Customer Reference
Detailed Description
Capacitive Sensor Controller IC Logic Input Logic Output 16-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Capacitive Sensor Controller
Input Type
Logic
Output Type
Logic
Current - Supply
300 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.