
BU95306-5CM-SR | |
|---|---|
DigiKey Part Number | 846-BU95306-5CM-SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU95306-5CM-SR |
Description | IC PROCESSOR SMD |
Customer Reference | |
Detailed Description | LCD Driver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | - | |
Interface | - | |
Digits or Characters | - | |
Current - Supply | 4 mA | |
Voltage - Supply | 2.3V ~ 3.6V, 8V ~ 13.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

