
BZX84C9V1LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C9V1LT116TR-ND - Tape & Reel (TR) 846-BZX84C9V1LT116CT-ND - Cut Tape (CT) 846-BZX84C9V1LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1LT116 |
Description | DIODE ZENER 9.1V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±6.04% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.04% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,03700 € | 3,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03480 € | 104,40 € |
| 6 000 | 0,03108 € | 186,48 € |
| 9 000 | 0,02919 € | 262,71 € |
| 15 000 | 0,02705 € | 405,75 € |
| 21 000 | 0,02579 € | 541,59 € |
| 30 000 | 0,02455 € | 736,50 € |
| 75 000 | 0,02185 € | 1 638,75 € |
| 150 000 | 0,02018 € | 3 027,00 € |
| 300 000 | 0,01878 € | 5 634,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

