Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC114GKAT146 | |
|---|---|
DigiKey Part Number | DTC114GKAT146TR-ND - Tape & Reel (TR) DTC114GKAT146CT-ND - Cut Tape (CT) DTC114GKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114GKAT146 |
Description | TRANS PREBIAS NPN 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114GKAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03794 € | 113,82 € |
| 6 000 | 0,03393 € | 203,58 € |
| 9 000 | 0,03189 € | 287,01 € |
| 15 000 | 0,02959 € | 443,85 € |
| 21 000 | 0,02823 € | 592,83 € |
| 30 000 | 0,02690 € | 807,00 € |
| 75 000 | 0,02399 € | 1 799,25 € |
| 150 000 | 0,02219 € | 3 328,50 € |
| 300 000 | 0,02068 € | 6 204,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |




