
DTC124TCAT116 | |
|---|---|
DigiKey Part Number | DTC124TCAT116TR-ND - Tape & Reel (TR) DTC124TCAT116CT-ND - Cut Tape (CT) DTC124TCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124TCAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124TCAT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04847 € | 145,41 € |
| 6 000 | 0,04353 € | 261,18 € |
| 9 000 | 0,04101 € | 369,09 € |
| 15 000 | 0,03818 € | 572,70 € |
| 21 000 | 0,03650 € | 766,50 € |
| 30 000 | 0,03487 € | 1 046,10 € |
| 75 000 | 0,03128 € | 2 346,00 € |
| 150 000 | 0,02907 € | 4 360,50 € |
| 300 000 | 0,02797 € | 8 391,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08960 € | 8,96 € |
| 500 | 0,06592 € | 32,96 € |
| 1 000 | 0,05825 € | 58,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

