Direct
Direct
Direct

ESR03EZPJ624 | |
|---|---|
DigiKey Part Number | RHM620KDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ624 |
Description | RES 620K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ624 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603620KJNEAHP | Vishay Dale | 0 | CRCW0603620KJNEAHP-ND | 0,01824 € | Direct |
| ERJ-PA3J624V | Panasonic Industry | 4 351 | P620KBZCT-ND | 0,10000 € | Direct |
| RCS0603620KJNEA | Vishay Dale | 0 | RCS0603620KJNEA-ND | 0,01534 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01830 € | 91,50 € |
| Unit Price without VAT: | 0,01830 € |
|---|---|
| Unit Price with VAT: | 0,02214 € |




