
GMR50HJBFMR033 | |
|---|---|
DigiKey Part Number | 846-GMR50HJBFMR033TR-ND - Tape & Reel (TR) 846-GMR50HJBFMR033CT-ND - Cut Tape (CT) 846-GMR50HJBFMR033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR50HJBFMR033 |
Description | RES 0.033 OHM 1% 7W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,58120 € | 14,53 € |
| 50 | 0,52040 € | 26,02 € |
| 100 | 0,46850 € | 46,85 € |
| 250 | 0,41160 € | 102,90 € |
| 500 | 0,37598 € | 187,99 € |
| 1 000 | 0,34571 € | 345,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,32001 € | 640,02 € |
| 4 000 | 0,29816 € | 1 192,64 € |
| 6 000 | 0,28695 € | 1 721,70 € |
| 10 000 | 0,27426 € | 2 742,60 € |
| 14 000 | 0,26670 € | 3 733,80 € |
| 20 000 | 0,25931 € | 5 186,20 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

