
GMR50HJBFOR039 | |
|---|---|
DigiKey Part Number | 846-GMR50HJBFOR039TR-ND - Tape & Reel (TR) 846-GMR50HJBFOR039CT-ND - Cut Tape (CT) 846-GMR50HJBFOR039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR50HJBFOR039 |
Description | 5025 (2010) SIZE, 4W, 39M, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,58600 € | 14,65 € |
| 50 | 0,52440 € | 26,22 € |
| 100 | 0,47220 € | 47,22 € |
| 250 | 0,41488 € | 103,72 € |
| 500 | 0,37898 € | 189,49 € |
| 1 000 | 0,34848 € | 348,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,32257 € | 645,14 € |
| 4 000 | 0,30055 € | 1 202,20 € |
| 6 000 | 0,28924 € | 1 735,44 € |
| 10 000 | 0,27645 € | 2 764,50 € |
| 14 000 | 0,26883 € | 3 763,62 € |
| 20 000 | 0,26139 € | 5 227,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

