510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPJ511

DigiKey Part Number
RHM510PTR-ND - Tape & Reel (TR)
RHM510PCT-ND - Cut Tape (CT)
RHM510PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPJ511
Description
RES SMD 510 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPJ511 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8GEYJ511VPanasonic Industry38 006P510ECT-ND0,13000 €Direct
CR1206-FX-5100ELFBourns Inc.36 907118-CR1206-FX-5100ELFCT-ND0,09000 €Upgrade
RC1206JR-07510RLYAGEO6 716311-510ERCT-ND0,09000 €Upgrade
AC1206JR-07510RLYAGEO9 249YAG3969CT-ND0,09000 €Similar
CR1206-JW-511ELFBourns Inc.23 176CR1206-JW-511ELFCT-ND0,09000 €Similar
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07200 €0,72 €
250,05600 €1,40 €
500,04720 €2,36 €
1000,04030 €4,03 €
2500,03336 €8,34 €
5000,02934 €14,67 €
1 0000,02618 €26,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02114 €105,70 €
10 0000,01967 €196,70 €
15 0000,01896 €284,40 €
25 0000,01818 €454,50 €
35 0000,01774 €620,90 €
50 0000,01732 €866,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €