
MCR10SEQPJ1R0 | |
|---|---|
DigiKey Part Number | 846-MCR10SEQPJ1R0TR-ND - Tape & Reel (TR) 846-MCR10SEQPJ1R0CT-ND - Cut Tape (CT) 846-MCR10SEQPJ1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10SEQPJ1R0 |
Description | 2012(0805)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,01930 € | 1,93 € |
| 250 | 0,01540 € | 3,85 € |
| 500 | 0,01314 € | 6,57 € |
| 1 000 | 0,01139 € | 11,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00859 € | 42,95 € |
| 10 000 | 0,00779 € | 77,90 € |
| 15 000 | 0,00739 € | 110,85 € |
| 25 000 | 0,00697 € | 174,25 € |
| 35 000 | 0,00673 € | 235,55 € |
| 50 000 | 0,00650 € | 325,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

