Similar

MMBZ16VALFHT116 | |
|---|---|
DigiKey Part Number | MMBZ16VALFHT116TR-ND - Tape & Reel (TR) MMBZ16VALFHT116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBZ16VALFHT116 |
Description | TVS DIODE 13VWM 23VC SSD3 |
Customer Reference | |
Detailed Description | 23V Clamp 1.7A Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ16VALFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03638 € | 109,14 € |
| 6 000 | 0,03252 € | 195,12 € |
| 9 000 | 0,03054 € | 274,86 € |
| 15 000 | 0,02833 € | 424,95 € |
| 21 000 | 0,02701 € | 567,21 € |
| 30 000 | 0,02573 € | 771,90 € |
| 75 000 | 0,02293 € | 1 719,75 € |
| 150 000 | 0,02119 € | 3 178,50 € |
| 300 000 | 0,01973 € | 5 919,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |


