
RBR3L30ADDTE25 | |
|---|---|
DigiKey Part Number | 846-RBR3L30ADDTE25TR-ND - Tape & Reel (TR) 846-RBR3L30ADDTE25CT-ND - Cut Tape (CT) 846-RBR3L30ADDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3L30ADDTE25 |
Description | DIODE SCHOTTKY 30V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,23310 € | 23,31 € |
| 500 | 0,17700 € | 88,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,11734 € | 176,01 € |
| 3 000 | 0,11618 € | 348,54 € |
| 4 500 | 0,11616 € | 522,72 € |
| 7 500 | 0,11161 € | 837,08 € |
| 10 500 | 0,10161 € | 1 066,90 € |
| 15 000 | 0,10112 € | 1 516,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

