
RH7G04CBLFRATCB | |
|---|---|
DigiKey Part Number | 846-RH7G04CBLFRATCBTR-ND - Tape & Reel (TR) 846-RH7G04CBLFRATCBCT-ND - Cut Tape (CT) 846-RH7G04CBLFRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH7G04CBLFRATCB |
Description | NCH 40V 40A, DFN3333T8LSAB, POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Ta) 62W (Tc) Surface Mount DFN3333T8LSAB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1140 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 62W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package DFN3333T8LSAB |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 600µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,23600 € | 12,36 € |
| 100 | 0,83740 € | 83,74 € |
| 500 | 0,66664 € | 333,32 € |
| 1 000 | 0,61174 € | 611,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54203 € | 1 626,09 € |
| 6 000 | 0,50696 € | 3 041,76 € |
| 9 000 | 0,48910 € | 4 401,90 € |
| 15 000 | 0,48404 € | 7 260,60 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |

