New at DigiKey
N-Channel 40 V 12A (Ta) 40W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 12A (Ta) 40W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3G120BKFRATCB

DigiKey Part Number
846-RQ3G120BKFRATCBTR-ND - Tape & Reel (TR)
846-RQ3G120BKFRATCBCT-ND - Cut Tape (CT)
846-RQ3G120BKFRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3G120BKFRATCB
Description
NCH 40V 12A, HSMT8AG, POWER MOSF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 12A (Ta) 40W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17.4mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.5V @ 432µA
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
470 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
100,87100 €8,71 €
1000,58110 €58,11 €
5000,45690 €228,45 €
1 0000,41693 €416,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,36619 €1 098,57 €
6 0000,34065 €2 043,90 €
9 0000,33133 €2 981,97 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,66980 €