


RSX05AVYM30FHTR | |
|---|---|
DigiKey Part Number | 846-RSX05AVYM30FHTR-ND - Tape & Reel (TR) 846-RSX05AVYM30FHTRCT-ND - Cut Tape (CT) 846-RSX05AVYM30FHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX05AVYM30FHTR |
Description | 30V 0.5A, SINGLE, SOD-323HE, HIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount TUMD2M (SOD-323HE) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package TUMD2M (SOD-323HE) |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 500 mA | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,16770 € | 16,77 € |
| 500 | 0,12546 € | 62,73 € |
| 1 000 | 0,11183 € | 111,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09449 € | 283,47 € |
| 6 000 | 0,08575 € | 514,50 € |
| 9 000 | 0,08129 € | 731,61 € |
| 15 000 | 0,07628 € | 1 144,20 € |
| 21 000 | 0,07331 € | 1 539,51 € |
| 30 000 | 0,07042 € | 2 112,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

