4.7 kOhms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPD4701

DigiKey Part Number
846-SDR03EZPD4701TR-ND - Tape & Reel (TR)
846-SDR03EZPD4701CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR03EZPD4701
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09300 €0,93 €
250,07320 €1,83 €
500,06220 €3,11 €
1000,05370 €5,37 €
2500,04508 €11,27 €
5000,04012 €20,06 €
1 0000,03618 €36,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02990 €149,50 €
10 0000,02807 €280,70 €
15 0000,02718 €407,70 €
25 0000,02621 €655,25 €
35 0000,02566 €898,10 €
50 0000,02514 €1 257,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €