
SDR10EZPF2402 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF2402TR-ND - Tape & Reel (TR) 846-SDR10EZPF2402CT-ND - Cut Tape (CT) 846-SDR10EZPF2402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF2402 |
Description | RES 24K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06210 € | 6,21 € |
| 250 | 0,05248 € | 13,12 € |
| 500 | 0,04698 € | 23,49 € |
| 1 000 | 0,04260 € | 42,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03559 € | 177,95 € |
| 10 000 | 0,03355 € | 335,50 € |
| 15 000 | 0,03256 € | 488,40 € |
| 25 000 | 0,03148 € | 787,00 € |
| 35 000 | 0,03086 € | 1 080,10 € |
| 50 000 | 0,03028 € | 1 514,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

