
SIM-22ST | |
|---|---|
DigiKey Part Number | 846-SIM-22ST-ND |
Manufacturer | |
Manufacturer Product Number | SIM-22ST |
Description | GAAS INFRARED LIGHT EMITTING DIO |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 50mA 0.8mW/sr @ 10mA 60° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 10mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 60° | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |

