


VS78VLNVWMTFTR | |
|---|---|
DigiKey Part Number | 846-VS78VLNVWMTFTR-ND - Tape & Reel (TR) 846-VS78VLNVWMTFTRCT-ND - Cut Tape (CT) 846-VS78VLNVWMTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS78VLNVWMTFTR |
Description | TVS DIODE 78VWM 126VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 1.55A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V (Max) | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 1.55A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,23320 € | 23,32 € |
| 500 | 0,18676 € | 93,38 € |
| 1 000 | 0,16696 € | 166,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13511 € | 405,33 € |
| 6 000 | 0,13253 € | 795,18 € |
| 9 000 | 0,11876 € | 1 068,84 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

