Parametric Equivalent

100ZL27MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 100ZL27MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 100ZL27MEFC8X11.5 |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZL27MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 142 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 355 mA @ 100 kHz |
Part Status Obsolete | Impedance 360 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS2A270 | Panasonic Industry | 3 990 | PCE5220-ND | 0,65000 € | Parametric Equivalent |


