16JEV470M8X10.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Rubycon
In Stock: 500
Unit Price: 0,78000 €
Datasheet

Upgrade


Rubycon
In Stock: 479
Unit Price: 0,77000 €
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: 1,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 5 693
Unit Price: 0,75000 €
Datasheet

Upgrade


Rubycon
In Stock: 2 184
Unit Price: 0,61000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 723
Unit Price: 1,58000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,23456 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,29000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,16000 €
Datasheet

Upgrade


KEMET
In Stock: 5 217
Unit Price: 0,58000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 22 497
Unit Price: 0,61000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 83
Unit Price: 0,73000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10 504
Unit Price: 1,08000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16306 €
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16JEV470M8X10.5

DigiKey Part Number
1189-16JEV470M8X10.5TR-ND - Tape & Reel (TR)
1189-16JEV470M8X10.5CT-ND - Cut Tape (CT)
1189-16JEV470M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16JEV470M8X10.5
Description
CAP ALUM 470UF 20% 16V SMD
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16JEV470M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Ripple Current @ High Frequency
462 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41700 €4,17 €
500,31040 €15,52 €
1000,27690 €27,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22004 €110,02 €
1 0000,20259 €202,59 €
2 5000,18440 €461,00 €
5 0000,17358 €867,90 €
12 5000,16480 €2 060,00 €
25 0000,15569 €3 892,25 €
50 0000,15030 €7 515,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79860 €