
16ZLJ270MT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-16ZLJ270MT16.3X11CT-ND - Cut Tape (CT) 1189-16ZLJ270MT16.3X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLJ270MT16.3X11 |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLJ270MT16.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15340 € | 7,67 € |
| 100 | 0,13570 € | 13,57 € |
| 500 | 0,10514 € | 52,57 € |
| 1 000 | 0,09548 € | 95,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09162 € | 183,24 € |
| 4 000 | 0,08461 € | 338,44 € |
| 6 000 | 0,08108 € | 486,48 € |
| 10 000 | 0,07714 € | 771,40 € |
| 14 000 | 0,07482 € | 1 047,48 € |
| 20 000 | 0,07258 € | 1 451,60 € |
| 24 000 | 0,07152 € | 1 716,48 € |
| 48 000 | 0,06792 € | 3 260,16 € |
| 50 000 | 0,06772 € | 3 386,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

